
BD5466GUL-E2 | |
|---|---|
DigiKey Part Number | 846-BD5466GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5466GUL-E2 |
Description | IC AMP CLASS D MONO 700MW 9VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.7x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | BD5466GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-VCSP50L1 (1.7x1.7) | |
Package / Case | 9-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95927 | $2,877.81 |
| 6,000 | $0.93807 | $5,628.42 |
| 9,000 | $0.92746 | $8,347.14 |
| 15,000 | $0.91570 | $13,735.50 |
| Unit Price without GST: | $0.95927 |
|---|---|
| Unit Price with GST: | $1.05520 |

