
BR93G46FVJ-3GTE2 | |
|---|---|
DigiKey Part Number | 846-BR93G46FVJ-3GTE2TR-ND - Tape & Reel (TR) 846-BR93G46FVJ-3GTE2CT-ND - Cut Tape (CT) 846-BR93G46FVJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46FVJ-3GTE2 |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.97500 | $9.75 |
| 25 | $0.94880 | $23.72 |
| 50 | $0.92900 | $46.45 |
| 100 | $0.90870 | $90.87 |
| 250 | $0.88172 | $220.43 |
| 500 | $0.86126 | $430.63 |
| 1,000 | $0.84083 | $840.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.81398 | $2,034.95 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |

