
BD46E231G-MTR | |
|---|---|
DigiKey Part Number | 846-BD46E231G-MTR-ND - Tape & Reel (TR) 846-BD46E231G-MCT-ND - Cut Tape (CT) 846-BD46E231G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46E231G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.72800 | $7.28 |
| 25 | $0.65400 | $16.35 |
| 100 | $0.57230 | $57.23 |
| 250 | $0.53312 | $133.28 |
| 500 | $0.50956 | $254.78 |
| 1,000 | $0.49016 | $490.16 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

