4.7 µH Shielded Multilayer Inductor 500 mA 500mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Multilayer Inductor 500 mA 500mOhm 0603 (1608 Metric)
Abracon: Who We Are Today

AIML-0603HC-4R7M-T

DigiKey Part Number
535-12599-2-ND - Tape & Reel (TR)
535-12599-1-ND - Cut Tape (CT)
535-12599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0603HC-4R7M-T
Description
FIXED IND 4.7UH 500MA 500 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 500 mA 500mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603HC-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60mA
Shielding
Shielded
DC Resistance (DCR)
500mOhm
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.24400$2.44
100$0.20050$20.05
1,000$0.16486$164.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14656$586.24
8,000$0.13819$1,105.52
12,000$0.13353$1,602.36
20,000$0.12788$2,557.60
28,000$0.12782$3,578.96
40,000$0.11630$4,652.00
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.33000