Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 25mA, 50mA 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 25mA, 50mA 8-SSOP-B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD3988FV-E2

DigiKey Part Number
BD3988FV-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD3988FV-E2
Description
IC REG LIN POS/NEG ADJ 8-SSOP-B
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 25mA, 50mA 8-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
18V, -7V
Voltage - Output (Min/Fixed)
14V, -6.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 25mA, 0.45V @ 50mA
Current - Output
Current - Quiescent (Iq)
0.5 mA
Current - Supply (Max)
850 µA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.