
BD37524FS-E2 | |
|---|---|
DigiKey Part Number | BD37524FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD37524FS-E2 |
Description | IC AUDIO TONE PROCESSOR 24SSOPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 5 Channel 24-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 5 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.49142 | $12,982.84 |
| Unit Price without GST: | $6.49142 |
|---|---|
| Unit Price with GST: | $7.14056 |

