Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD3573YFP-ME2

DigiKey Part Number
BD3573YFP-ME2TR-ND - Tape & Reel (TR)
BD3573YFP-ME2CT-ND - Cut Tape (CT)
BD3573YFP-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3573YFP-ME2
Description
IC REG LINEAR 3.3V 500MA TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BD3573YFP-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,168
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.97000$2.97
10$2.18700$21.87
25$1.99320$49.83
100$1.77900$177.90
250$1.67700$419.25
500$1.61554$807.77
1,000$1.56491$1,564.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.52325$3,046.50
4,000$1.48896$5,955.84
6,000$1.47178$8,830.68
10,000$1.45276$14,527.60
Manufacturers Standard Package
Unit Price without GST:$2.97000
Unit Price with GST:$3.26700