
BD30IA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD30IA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD30IA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD30IA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30IA5VEFJ-ME2 |
Description | IC REG LINEAR 3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27241 | $681.02 |
| 5,000 | $0.26453 | $1,322.65 |
| 7,500 | $0.26058 | $1,954.35 |
| 12,500 | $0.25621 | $3,202.62 |
| 17,500 | $0.25366 | $4,439.05 |
| 25,000 | $0.25120 | $6,280.00 |
| Unit Price without GST: | $0.27241 |
|---|---|
| Unit Price with GST: | $0.29965 |

