


BD30GA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD30GA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD30GA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD30GA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30GA5MEFJ-LBH2 |
Description | IC REG LINEAR 3V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD30GA5MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.23600 | $22.36 |
| 25 | $2.03800 | $50.95 |
| 100 | $1.82020 | $182.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.71620 | $429.05 |
| 500 | $1.65352 | $826.76 |
| 750 | $1.62209 | $1,216.57 |
| 1,250 | $1.58731 | $1,984.14 |
| 1,750 | $1.56699 | $2,742.23 |
| 2,500 | $1.54743 | $3,868.58 |
| 6,250 | $1.50532 | $9,408.25 |
| Unit Price without GST: | $3.03000 |
|---|---|
| Unit Price with GST: | $3.33300 |

