
BD28C51FJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD28C51FJ-LBE2TR-ND - Tape & Reel (TR) 846-BD28C51FJ-LBE2CT-ND - Cut Tape (CT) 846-BD28C51FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD28C51FJ-LBE2 |
Description | PWM TYPES DC/DC CONVERTER IC : T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz ~ 53kHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 7 V | |
Voltage - Supply (Vcc/Vdd) | 6.9V ~ 28V | |
Duty Cycle | 48% | |
Frequency - Switching | 23kHz ~ 53kHz | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.24600 | $12.46 |
| 25 | $1.12760 | $28.19 |
| 100 | $0.99620 | $99.62 |
| 250 | $0.93368 | $233.42 |
| 500 | $0.89600 | $448.00 |
| 1,000 | $0.86496 | $864.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.83220 | $2,080.50 |
| 5,000 | $0.81245 | $4,062.25 |
| 7,500 | $0.80256 | $6,019.20 |
| 12,500 | $0.79160 | $9,895.00 |
| 17,500 | $0.78520 | $13,741.00 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |

