BD2042AFJ-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8,915
Unit Price: $3.07000
Datasheet

Similar


Texas Instruments
In Stock: 3,082
Unit Price: $2.29000
Datasheet
Power Switch/Driver 1:2 N-Channel 500mA 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2042AFJ-E2

DigiKey Part Number
BD2042AFJ-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD2042AFJ-E2
Description
IC PWR SWITCH N-CHAN 1:2 SOP-J8
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 500mA 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD2042AFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes