


BD25GC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD25GC0MEFJ-LBH2TR-ND - Tape & Reel (TR) BD25GC0MEFJ-LBH2CT-ND - Cut Tape (CT) BD25GC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25GC0MEFJ-LBH2 |
Description | IC REG LINEAR 2.5V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD25GC0MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 10 | $2.53000 | $25.30 |
| 25 | $2.30920 | $57.73 |
| 100 | $2.06630 | $206.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.95060 | $487.65 |
| 500 | $1.88086 | $940.43 |
| 750 | $1.84592 | $1,384.44 |
| 1,250 | $1.80722 | $2,259.03 |
| 1,750 | $1.78460 | $3,123.05 |
| 2,500 | $1.76286 | $4,407.15 |
| 6,250 | $1.71602 | $10,725.12 |
| Unit Price without GST: | $3.41000 |
|---|---|
| Unit Price with GST: | $3.75100 |

