



BA17815FP-E2 | |
|---|---|
DigiKey Part Number | BA17815FP-E2TR-ND - Tape & Reel (TR) BA17815FP-E2CT-ND - Cut Tape (CT) BA17815FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA17815FP-E2 |
Description | IC REG LINEAR 15V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA17815FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.25200 | $12.52 |
| 25 | $1.13240 | $28.31 |
| 100 | $1.00100 | $100.10 |
| 250 | $0.93820 | $234.55 |
| 500 | $0.90032 | $450.16 |
| 1,000 | $0.86914 | $869.14 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |

