


BA00DD0WHFP-TR | |
|---|---|
DigiKey Part Number | BA00DD0WHFPTR-ND - Tape & Reel (TR) BA00DD0WHFPCT-ND - Cut Tape (CT) BA00DD0WHFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA00DD0WHFP-TR |
Description | IC REG LINEAR POS ADJ 2A HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA00DD0WHFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.27V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 10 | $2.52400 | $25.24 |
| 25 | $2.30400 | $57.60 |
| 100 | $2.06180 | $206.18 |
| 250 | $1.94624 | $486.56 |
| 500 | $1.87666 | $938.33 |
| 1,000 | $1.81936 | $1,819.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77220 | $3,544.40 |
| 4,000 | $1.73338 | $6,933.52 |
| 6,000 | $1.71396 | $10,283.76 |
| Unit Price without GST: | $3.41000 |
|---|---|
| Unit Price with GST: | $3.75100 |

