Similar
Direct

2SD1664T100R | |
|---|---|
DigiKey Part Number | 2SD1664T100RTR-ND - Tape & Reel (TR) 2SD1664T100RCT-ND - Cut Tape (CT) 2SD1664T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1664T100R |
Description | TRANS NPN 32V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29551 | $295.51 |
| 2,000 | $0.26748 | $534.96 |
| 3,000 | $0.25319 | $759.57 |
| 5,000 | $0.23712 | $1,185.60 |
| 7,000 | $0.22761 | $1,593.27 |
| 10,000 | $0.21835 | $2,183.50 |
| 25,000 | $0.19805 | $4,951.25 |
| 50,000 | $0.19198 | $9,599.00 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |




