
UPD720102F1-CA7-A | |
|---|---|
DigiKey Part Number | 2156-UPD720102F1-CA7-A-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPD720102F1-CA7-A |
Description | USB BUS CONTROLLER |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 PCI Interface 121-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | PCI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 121-VFBGA | |
Supplier Device Package | 121-FBGA (8x8) |
| Tray: | 4846 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | $8.37804 | $427.28 |
| Unit Price without GST: | $8.37804 |
|---|---|
| Unit Price with GST: | $9.21584 |

