
UPA804T-T1-A | |
|---|---|
DigiKey Part Number | 2156-UPA804T-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPA804T-T1-A |
Description | RF TRANS 2 NPN 12V 5GHZ 6-SUPER |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 12V 60mA 5GHz 120mW Surface Mount 6-SuperMiniMold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 5dB | |
Power - Max | 120mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Current - Collector (Ic) (Max) | 60mA | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-SuperMiniMold |
| Bulk: | 195000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 852 | $0.49700 | $423.44 |
| Unit Price without GST: | $0.49700 |
|---|---|
| Unit Price with GST: | $0.54670 |

