
UPA675T-T1-A | |
|---|---|
DigiKey Part Number | 2156-UPA675T-T1-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPA675T-T1-A |
Description | MOSFET 2N-CH 16V 0.1A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 16V 100mA 200mW Surface Mount SC-88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 16V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 3V | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 | |
Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,107 | $0.38340 | $424.42 |
| Unit Price without GST: | $0.38340 |
|---|---|
| Unit Price with GST: | $0.42174 |

