
UPA503T-T1-A | |
|---|---|
DigiKey Part Number | 2156-UPA503T-T1-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPA503T-T1-A |
Description | MOSFET 2P-CH 50V 0.1A SC-59 |
Customer Reference | |
Detailed Description | Mosfet Array 50V 100mA 300mW Surface Mount SC-59-5, Mini Mold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 60Ohm @ 10mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 5V | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-59-5, Mini Mold | |
Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 651 | $0.65320 | $425.23 |
| Unit Price without GST: | $0.65320 |
|---|---|
| Unit Price with GST: | $0.71852 |

