
UPA2650T1E-E2-AT | |
|---|---|
DigiKey Part Number | 2156-UPA2650T1E-E2-AT-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPA2650T1E-E2-AT |
Description | MOSFET 2N-CH 20V 3.8A 6MLP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A 1.1W Surface Mount 6-MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 220pF @ 10V | |
Power - Max | 1.1W | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-MLP (3x3) | |
Base Product Number |
| Bulk: | 270000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 382 | $1.12181 | $428.53 |
| Unit Price without GST: | $1.12181 |
|---|---|
| Unit Price with GST: | $1.23399 |

