
UPA2590T1H-T2-AT | |
|---|---|
DigiKey Part Number | 2156-UPA2590T1H-T2-AT-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPA2590T1H-T2-AT |
Description | MOSFET N/P-CH 30V 4.5A 8VSOF |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 1.24W Surface Mount 8-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 10V | |
Power - Max | 1.24W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 369 | $1.15019 | $424.42 |
| Unit Price without GST: | $1.15019 |
|---|---|
| Unit Price with GST: | $1.26521 |

