
UPA2450CTL-E1-A | |
|---|---|
DigiKey Part Number | 2156-UPA2450CTL-E1-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPA2450CTL-E1-A |
Description | MOSFET 2N-CH 20V 8.6A 6HWSON |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8.6A 700mW Surface Mount 6-HWSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 8.6A | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 564pF @ 10V | |
Power - Max | 700mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-HWSON | |
Base Product Number |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | $1.07919 | $426.28 |
| Unit Price without GST: | $1.07919 |
|---|---|
| Unit Price with GST: | $1.18711 |

