
UPA2003C-A | |
|---|---|
DigiKey Part Number | 2156-UPA2003C-A-ND |
Manufacturer | |
Manufacturer Product Number | UPA2003C-A |
Description | TRANS 7NPN DARL 60V 500MA 16DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 60V 500mA 900mW Through Hole 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | 900mW | |
Frequency - Transition | - | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
| Bulk: | 1735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | $2.08739 | $423.74 |
| Unit Price without GST: | $2.08739 |
|---|---|
| Unit Price with GST: | $2.29613 |

