
UPA1436AH-AZ | |
|---|---|
DigiKey Part Number | 2156-UPA1436AH-AZ-ND |
Manufacturer | |
Manufacturer Product Number | UPA1436AH-AZ |
Description | TRANS 4NPN DARL 100V 3A 10-SIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 100V 3A 3.5W Through Hole 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 4 NPN Darlington (Quad) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1.5mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 1.5A, 2V | |
Power - Max | 3.5W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP |
| Bulk: | 189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | $4.11796 | $424.15 |
| Unit Price without GST: | $4.11796 |
|---|---|
| Unit Price with GST: | $4.52976 |

