
SN74LVC3G34DCUTG4 | |
|---|---|
DigiKey Part Number | SN74LVC3G34DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G34DCUTG4 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G34DCUTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62990 | $629.90 |
| 1,250 | $0.62315 | $778.94 |
| 1,750 | $0.61374 | $1,074.04 |
| 2,500 | $0.60469 | $1,511.72 |
| 6,250 | $0.58520 | $3,657.50 |
| 12,500 | $0.57345 | $7,168.12 |
| 25,000 | $0.56379 | $14,094.75 |
| Unit Price without GST: | $0.62990 |
|---|---|
| Unit Price with GST: | $0.69289 |

