
LMV934Q1MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-40322-2-ND - Tape & Reel (TR) 296-40322-1-ND - Cut Tape (CT) 296-40322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV934Q1MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV934Q1MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.63200 | $26.32 |
| 25 | $2.40360 | $60.09 |
| 100 | $2.15260 | $215.26 |
| 250 | $2.03284 | $508.21 |
| 500 | $1.96066 | $980.33 |
| 1,000 | $1.90125 | $1,901.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.83853 | $4,596.32 |
| 5,000 | $1.80072 | $9,003.60 |
| 7,500 | $1.78181 | $13,363.57 |
| Unit Price without GST: | $3.54000 |
|---|---|
| Unit Price with GST: | $3.89400 |

