
NTTFS4930NTAG | |
|---|---|
DigiKey Part Number | NTTFS4930NTAGOSTR-ND - Tape & Reel (TR) NTTFS4930NTAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTTFS4930NTAG |
Description | MOSFET N-CH 30V 4.5A/23A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta), 23A (Tc) 790mW (Ta), 20.2W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 476 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 790mW (Ta), 20.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.85400 | $8.54 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

