
SN74ALS639ANSR | |
|---|---|
DigiKey Part Number | SN74ALS639ANSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS639ANSR |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS639ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector, Push-Pull | |
Current - Output High, Low | -, 24mA; 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

