
INA214AIDCKR | |
|---|---|
DigiKey Part Number | 296-38956-2-ND - Tape & Reel (TR) 296-38956-1-ND - Cut Tape (CT) 296-38956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214AIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA214AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.99700 | $9.97 |
| 25 | $0.89840 | $22.46 |
| 100 | $0.79050 | $79.05 |
| 250 | $0.73912 | $184.78 |
| 500 | $0.70810 | $354.05 |
| 1,000 | $0.68256 | $682.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67025 | $2,010.75 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |










