TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS77825PWP

TPS75233QPWPREP

DigiKey Part Number
296-18155-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS75233QPWPREP
Description
IC REG LINEAR 3.3V 2A 20-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS75233QPWPREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 2A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good, Reset Output
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,118 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.72721$23,454.42
Manufacturers Standard Package
Unit Price without GST:$11.72721
Unit Price with GST:$12.89993

Other Suppliers on DigiKey

1,118In Stock
Ships from Rochester Electronics, LLC