
SN74LS642-1N | |
|---|---|
DigiKey Part Number | 296-3730-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS642-1N |
Description | IC TXRX INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS642-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 20 | $13.44900 | $268.98 |
| 40 | $12.82700 | $513.08 |
| 100 | $12.16990 | $1,216.99 |
| 260 | $11.64292 | $3,027.16 |
| 500 | $11.35564 | $5,677.82 |
| 1,000 | $11.10368 | $11,103.68 |
| Unit Price without GST: | $18.09000 |
|---|---|
| Unit Price with GST: | $19.89900 |

