8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
24-TSSOP

TLC5540IPW

DigiKey Part Number
296-2184-5-ND
Manufacturer
Manufacturer Product Number
TLC5540IPW
Description
IC ADC 8BIT 24-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5540IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
40M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$17.87000$17.87
10$14.01400$140.14
60$12.34017$740.41
120$11.88700$1,426.44
300$11.40877$3,422.63
540$11.16083$6,026.85
1,020$10.93489$11,153.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$17.87000
Unit Price with GST:$19.65700

Other Suppliers on DigiKey

10,768In Stock
Ships from Rochester Electronics, LLC