NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC02APWR

DigiKey Part Number
296-8434-2-ND - Tape & Reel (TR)
296-8434-1-ND - Cut Tape (CT)
296-8434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC02APWR
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC02APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.43600$4.36
25$0.38880$9.72
100$0.33660$33.66
250$0.31172$77.93
500$0.29674$148.37
1,000$0.28470$284.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27424$548.48
4,000$0.26588$1,063.52
6,000$0.26169$1,570.14
10,000$0.25705$2,570.50
14,000$0.25434$3,560.76
20,000$0.25173$5,034.60
50,000$0.24611$12,305.50
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.68200

Other Suppliers on DigiKey

83,664In Stock
Ships from Rochester Electronics, LLC