
MC74LVX240DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX240DWR2GTR-ND - Tape & Reel (TR) 488-MC74LVX240DWR2GCT-ND - Cut Tape (CT) 488-MC74LVX240DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX240DWR2G |
Description | IC BUFFER INVERTING 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX240DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74813 | $748.13 |
| 2,000 | $0.72547 | $1,450.94 |
| 3,000 | $0.71412 | $2,142.36 |
| 5,000 | $0.70154 | $3,507.70 |
| 7,000 | $0.69420 | $4,859.40 |
| 10,000 | $0.68712 | $6,871.20 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $2.97000 |

