
74AUP2G14GW,125 | |
|---|---|
DigiKey Part Number | 1727-3206-2-ND - Tape & Reel (TR) 1727-3206-1-ND - Cut Tape (CT) 1727-3206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14GW,125 |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G14GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.20800 | $2.08 |
| 25 | $0.18360 | $4.59 |
| 100 | $0.15670 | $15.67 |
| 250 | $0.14380 | $35.95 |
| 500 | $0.13602 | $68.01 |
| 1,000 | $0.12959 | $129.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12168 | $365.04 |
| 6,000 | $0.11781 | $706.86 |
| 9,000 | $0.11587 | $1,042.83 |
| 15,000 | $0.11372 | $1,705.80 |
| 21,000 | $0.11247 | $2,361.87 |
| 30,000 | $0.11126 | $3,337.80 |
| 75,000 | $0.10866 | $8,149.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |











