
ADG508FBRNZ | |
|---|---|
DigiKey Part Number | 505-ADG508FBRNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG508FBRNZ |
Description | IC MUX 8:1 270OHM 16SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 270Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG508FBRNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 270Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 8.1Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 230ns, 130ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.60000 | $20.60 |
| 10 | $16.24800 | $162.48 |
| 48 | $14.54104 | $697.97 |
| 144 | $13.72201 | $1,975.97 |
| 288 | $13.32118 | $3,836.50 |
| 528 | $13.02941 | $6,879.53 |
| 1,008 | $12.76818 | $12,870.33 |
| Unit Price without GST: | $20.60000 |
|---|---|
| Unit Price with GST: | $22.66000 |









