2/0 Driver DSL 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/0 Driver DSL 8-SO PowerPad
LP3891EMR-1.8/NOPB

THS6042CDDA

DigiKey Part Number
THS6042CDDA-ND
Manufacturer
Manufacturer Product Number
THS6042CDDA
Description
IC TRANSCEIVER 2/0 8SO POWERPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/0 Driver DSL 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS6042CDDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,673 View Now
All prices are in AUD
Tube
QuantityUnit PriceExt Price
150$10.85073$1,627.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10.85073
Unit Price with GST:$11.93580

Other Suppliers on DigiKey

6,673In Stock
Ships from Rochester Electronics, LLC