Decoder/Demultiplexer 1 x 1:2 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G19DCKR

DigiKey Part Number
296-17991-2-ND - Tape & Reel (TR)
296-17991-1-ND - Cut Tape (CT)
296-17991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G19DCKR
Description
IC DECODER/DEMUX 1 X 1:2 SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G19DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,675
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.22000$2.20
25$0.19440$4.86
100$0.16610$16.61
250$0.15252$38.13
500$0.14434$72.17
1,000$0.13762$137.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12930$387.90
6,000$0.12523$751.38
9,000$0.12319$1,108.71
15,000$0.12093$1,813.95
21,000$0.11961$2,511.81
30,000$0.11834$3,550.20
75,000$0.11560$8,670.00
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200

Other Suppliers on DigiKey

68,940In Stock
Ships from Rochester Electronics, LLC