Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4141CD

DigiKey Part Number
296-34218-5-ND
Manufacturer
Manufacturer Product Number
THS4141CD
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4141CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
450V/µs
Gain Bandwidth Product
205 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
5.1 µA
Voltage - Input Offset
1 mV
Current - Supply
13.2mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$17.53000$17.53
10$13.75200$137.52
75$11.95560$896.67
150$11.53773$1,730.66
300$11.19393$3,358.18
525$10.96120$5,754.63
1,050$10.71942$11,255.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$17.53000
Unit Price with GST:$19.28300

Other Suppliers on DigiKey

4,347In Stock
Ships from Rochester Electronics, LLC