
TEA1753T/N1,518 | |
|---|---|
DigiKey Part Number | 2156-TEA1753T/N1,518-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TEA1753T/N1,518 |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 250kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 22 V | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 250kHz | |
Power (Watts) | 250 W | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount |
| Bulk: | 1640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $2.50601 | $421.01 |
| Unit Price without GST: | $2.50601 |
|---|---|
| Unit Price with GST: | $2.75661 |

