SN75ALS175N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,249
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 249
Unit Price: $6.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: $19.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $17.66080
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 57,852
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,350
Unit Price: $8.00887
Datasheet
0/4 Receiver RS422, RS423, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS175N

DigiKey Part Number
296-9953-5-ND
Manufacturer
Manufacturer Product Number
SN75ALS175N
Description
IC TRANSCEIVER 0/4 16PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS175N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1,000$1.50319$1,503.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.50319
Unit Price with GST:$1.65351