
SN74S05D | |
|---|---|
DigiKey Part Number | 296-3848-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S05D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.90420 | $95.21 |
| 100 | $1.80640 | $180.64 |
| 250 | $1.70316 | $425.79 |
| 500 | $1.64084 | $820.42 |
| 1,000 | $1.58957 | $1,589.57 |
| 2,500 | $1.53545 | $3,838.62 |
| 5,000 | $1.50282 | $7,514.10 |
| Unit Price without GST: | $3.01000 |
|---|---|
| Unit Price with GST: | $3.31100 |

