
SN74LVTH16373DGG | |
---|---|
DigiKey Part Number | 2156-SN74LVTH16373DGG-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16373DGG |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State, Non-Inverted 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16373DGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | - | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
91 | $4.96791 | $452.08 |
Unit Price without GST: | $4.96791 |
---|---|
Unit Price with GST: | $5.46470 |