
SSL5015TE/1Y | |
|---|---|
DigiKey Part Number | 568-11496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL5015TE/1Y |
Description | IC LED DRIVER OFFL 2A 8HSO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 2A 8-HSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 15V | |
Voltage - Output | 300V | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.89894 | $2,247.35 |
| 5,000 | $0.87790 | $4,389.50 |
| 7,500 | $0.86736 | $6,505.20 |
| 12,500 | $0.85569 | $10,696.12 |
| Unit Price without GST: | $0.89894 |
|---|---|
| Unit Price with GST: | $0.98883 |


