Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040D30IDBZT

DigiKey Part Number
296-32121-2-ND - Tape & Reel (TR)
296-32121-1-ND - Cut Tape (CT)
296-32121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D30IDBZT
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D30IDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
82 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.68000$1.68
10$1.21800$12.18
25$1.10120$27.53
100$0.97280$97.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.91144$227.86
500$0.87448$437.24
750$0.85597$641.98
1,250$0.83546$1,044.33
1,750$0.82348$1,441.09
2,500$0.81195$2,029.87
6,250$0.78712$4,919.50
12,500$0.77216$9,652.00
Manufacturers Standard Package
Unit Price without GST:$1.68000
Unit Price with GST:$1.84800