
TLC7725QPWR | |
|---|---|
DigiKey Part Number | 296-3283-2-ND - Tape & Reel (TR) 296-3283-1-ND - Cut Tape (CT) 296-3283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7725QPWR |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7725QPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.34179 | $4,683.58 |
| 4,000 | $2.29304 | $9,172.16 |
| 6,000 | $2.26863 | $13,611.78 |
| Unit Price without GST: | $3.56000 |
|---|---|
| Unit Price with GST: | $3.91600 |

