
SN74AHC573N | |
|---|---|
DigiKey Part Number | 296-4613-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC573N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 20 | $0.89800 | $17.96 |
| 40 | $0.83650 | $33.46 |
| 100 | $0.77150 | $77.15 |
| 260 | $0.71919 | $186.99 |
| 500 | $0.69072 | $345.36 |
| 1,000 | $0.66573 | $665.73 |
| 2,500 | $0.63934 | $1,598.35 |
| 5,000 | $0.62343 | $3,117.15 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |

