
USBN9603-28M/NOPB | |
|---|---|
DigiKey Part Number | 296-50665-ND |
Manufacturer | |
Manufacturer Product Number | USBN9603-28M/NOPB |
Description | IC CONTROLLER USB 28-SOIC |
Customer Reference | |
Detailed Description | USB Controller USB 1.0 and 1.1 Parallel Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | USBN9603-28M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 1.0 and 1.1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 30mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

