
RP500K181A-TR | |
|---|---|
DigiKey Part Number | RP500K181A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP500K181A-TR |
Description | IC REG BUCK 1.8V 900MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 900mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.55V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.18814 | $5,940.70 |
| 10,000 | $1.16597 | $11,659.70 |
| Unit Price without GST: | $1.18814 |
|---|---|
| Unit Price with GST: | $1.30695 |

