
SN75110AD | |
|---|---|
DigiKey Part Number | 296-SN75110AD-ND |
Manufacturer | |
Manufacturer Product Number | SN75110AD |
Description | IC TRANSCEIVER 2/0 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75110AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.30100 | $13.01 |
| 50 | $1.10220 | $55.11 |
| 100 | $1.04080 | $104.08 |
| 250 | $0.97600 | $244.00 |
| 500 | $0.93686 | $468.43 |
| Unit Price without GST: | $1.80000 |
|---|---|
| Unit Price with GST: | $1.98000 |



